This AVX F930J477MNCAJ6 is a polarized tantalum capacitor with a capacitance of 470uF and a DC rated voltage of 6.3V. It operates within a temperature range of -55 to 125C and has a package size of 4.3x7.3mm. The capacitor is designed for use in a variety of applications, including electronic circuits and systems that require a stable and reliable source of power.
AVX F930J477MNCAJ6 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 2.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F930J477MNCAJ6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.