The F931A227MCC is a 220uF tantalum capacitor with a 10VDC voltage rating and 20% tolerance. It has an ESR of 0.9 and a leakage current of 22. The capacitor is constructed with a standard ESR type and has a flat construction. It is available in a 6032-27 package, which is a surface mount type with an inward L termination style. The F931A227MCC operates over a temperature range of -55 to 125 degrees Celsius.
AVX F931A227MCC technical specifications.
| Capacitance | 220uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 0.9Ohm |
| Leakage Current | 22uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-27 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.