Cap Tant Solid 220uF 10V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-27 0.9 Ohm 125°C Automotive T/R
AVX F931A227MCCAJ6 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 2.5 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.