The AVX F931C105KAA is a polarized tantalum capacitor with a capacitance of 1uF and a DC rated voltage of 16V. It operates within a temperature range of -55°C to 125°C and features a 3216-18 package type. The capacitor measures 1.6mm in width and 3.2mm in length, with a height of 1.6mm.
Sign in to ask questions about the AVX F931C105KAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX F931C105KAA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 1 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F931C105KAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.