The AVX F931C105KAAAJ6 is a 1uF tantalum capacitor with a working voltage of 16VDC and a tolerance of 10%. It has an ESR of 7.5 and a leakage current of 0.5. The capacitor is constructed with a flat construction and has a standard ESR type. It is available in a 3216-18 package, suitable for surface mount applications, with an inward L termination style. The operating temperature range is from -55 to 125 degrees Celsius.
AVX F931C105KAAAJ6 technical specifications.
| Capacitance | 1uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| ESR | 7.5Ohm |
| Leakage Current | 0.5uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
No datasheet is available for this part.