Polarized tantalum capacitor, 10µF capacitance, 25V DC rated voltage, and ±20% tolerance. Features a surface mount 2312 chip package with a 3.2mm width, 6mm length, and 2.5mm height. Operating temperature range spans from -55°C to 125°C. This RoHS compliant component offers two terminals for connection.
Sign in to ask questions about the AVX F931E106MCC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX F931E106MCC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F931E106MCC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.