This 22uF tantalum capacitor features a polarized design and operates within a temperature range of -55°C to 125°C. With a rated voltage of 25V, it is suitable for various applications. The capacitor measures 3.2mm in width, 6mm in length, and 2.5mm in height, and is packaged in the 6032-27 format.
Sign in to ask questions about the AVX F931E226MCC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX F931E226MCC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F931E226MCC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.