Cap Tant Solid 68uF 4V S CASE 20% (3.2 X 1.6 X 1mm) Pad SMD 3216-12 0.8 Ohm 125°C T/R
AVX F950G686MSAAM1Q2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 68 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F950G686MSAAM1Q2 to view detailed technical specifications.
No datasheet is available for this part.