This AVX F950J107KPAAQ2 tantalum capacitor features a capacitance of 100uF and a DC rated voltage of 6.3V. It operates within a temperature range of -55 to 125 degrees Celsius and has a polarized design. The capacitor is a solid tantalum type with a surface mount package, measuring 1.25mm in width and 2.2mm in length, and 1mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.2 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |