The AVX F950J107KSAAQ2 is a solid tantalum capacitor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a capacitance of 100uF and a DC rated voltage of 6.3V. The capacitor has a polarized polarity and a 3216-12 package type. It measures 1.6mm in width and 3.2mm in length, with a height of 1mm.
AVX F950J107KSAAQ2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F950J107KSAAQ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.