The AVX F950J107KTAAQ2 is a polarized tantalum capacitor with a capacitance of 100uF and a DC rated voltage of 6.3V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is packaged in a 3527-12 package with dimensions of 2.7mm in width and 3.5mm in length, and a height of 1mm. It is a solid tantalum capacitor.
AVX F950J107KTAAQ2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.7 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F950J107KTAAQ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.