The AVX F950J107MQAAQ2 is a polarized tantalum capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 100uF and a DC rated voltage of 6.3V. The capacitor measures 1.6mm in width, 3.2mm in length, and 0.8mm in height. It is available in a 3216-10 package type.
AVX F950J107MQAAQ2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F950J107MQAAQ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.