This AVX F950J107MTAAQ2 tantalum capacitor features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 100uF and a DC rated voltage of 6.3V. The capacitor is polarized and has a height of 1mm and a width of 2.7mm, with a length of 3.5mm. It is packaged in a 3527-12 case.
AVX F950J107MTAAQ2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.7 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F950J107MTAAQ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.