Cap Tant Solid 3.3uF 10V P CASE 10% (2.2 X 1.25 X 1mm) Pad SMD 5 Ohm 125°C T/R
Checking distributor stock and pricing after the page loads.
AVX F951A335KPAAQ2 technical specifications.
| Capacitance | 3.3uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| ESR | 5Ohm |
| Leakage Current | 0.5uA |
| Case Code | P |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |