The F951D225MPAAQ2 is a polarized tantalum capacitor with a capacitance of 2.2uF and a DC rated voltage of 20V. It operates within a temperature range of -55 to 125C. The capacitor is packaged in a 2212-12 configuration with dimensions of 1.25mm width, 2.2mm length, and 1mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX F951D225MPAAQ2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.2 |
| Polarity | POLARIZED |
| Capacitance | 2.2 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 20 |
| Height | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F951D225MPAAQ2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.