The AVX F951E475MPAAQ2 is a solid tantalum capacitor with a capacitance of 4.7uF and a DC rated voltage of 25V. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The capacitor is polarized and has a width of 1.25mm and a length of 2.2mm. It is packaged in a 2212-12 package type.
AVX F951E475MPAAQ2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.2 |
| Polarity | POLARIZED |
| Capacitance | 4.7 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F951E475MPAAQ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.