The AVX F971E106MNCHT3 is a polarized tantalum capacitor with a maximum operating temperature of 135 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 10uF and a DC rated voltage of 25V. The capacitor is available in a 2917 package type and has a height of 2.8mm and a length of 7.3mm.
Checking distributor stock and pricing after the page loads.
AVX F971E106MNCHT3 technical specifications.
| Max Operating Temperature | 135 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 2.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |