The AVX F971E156KNCHT3 is a 15uF surface mount tantalum capacitor with a voltage rating of 25VDC and a tolerance of 10%. It has an ESR of 0.7 and a leakage current of 3.8. The capacitor is constructed with a flat design and features an inward L termination style. It operates over a temperature range of -55 to 135 degrees Celsius and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
AVX F971E156KNCHT3 technical specifications.
| Capacitance | 15uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| ESR | 0.7Ohm |
| Leakage Current | 3.8uA |
| Case Code | N |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 135°C |
| Package/Case | 7343-30 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |