This 22uF tantalum capacitor features a polarized design with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a width of 0.85mm and a length of 1.6mm, with a height of 0.8mm. The capacitor is rated for a DC voltage of 4V and is available in a 0603 package type.
AVX F980G226MMA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.85 |
| Length | 1.6 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F980G226MMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.