Polarized tantalum capacitor, 22µF capacitance, 6.3V DC rated voltage. Features a 2-terminal, 0603 package with a 1.6mm length, 0.85mm width, and 0.8mm height. Operating temperature range spans from -55°C to 125°C, with a ±20% tolerance. ROHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX F980J226MMA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.85 |
| Length | 1.6 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F980J226MMA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.