Solid Tantalum Capacitor, 22µF capacitance, 10V DC rated voltage, with a ±20% tolerance. Features a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. Dimensions are 1.6mm length, 0.85mm width, and 0.8mm height. This polarized component is designed for surface mount applications with undertab termination.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.85 |
| Length | 1.6 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |