The AVX F981A475MUALZT is a polarized tantalum capacitor with a capacitance of 4.7uF and a DC rated voltage of 10V. It operates within a temperature range of -55 to 125C and features a 1106-06 package type. The capacitor measures 0.6mm in width, 1.1mm in length, and 0.55mm in height.
AVX F981A475MUALZT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.6 |
| Length | 1.1 |
| Polarity | POLARIZED |
| Capacitance | 4.7 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.55 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F981A475MUALZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.