Polarized tantalum capacitor, 47µF capacitance, 10V DC rated voltage. Features a 20% tolerance, operating temperature range of -55°C to 125°C, and 2 terminals. Encased in an 0805 package with dimensions of 1.25mm width, 2mm length, and 0.8mm height. RoHS compliant.
Sign in to ask questions about the AVX F981A476MSA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX F981A476MSA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F981A476MSA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.