
Polarized tantalum capacitor, 4.7µF capacitance, 16V DC rated voltage, and ±20% tolerance. Features a solid electrolyte and operates across a wide temperature range from -55°C to 125°C. This general-purpose ceramic capacitor has two terminals and a compact 0603 package size with dimensions of 1.6mm length, 0.85mm width, and 0.8mm height. ROHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX F981C475MMA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX F981C475MMA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.85 |
| Length | 1.6 |
| Polarity | POLARIZED |
| Capacitance | 4.7 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F981C475MMA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.