Cap Film 0.66uF 500VAC PP 10% (95 X 50 X 45mm) Bulk
Checking distributor stock and pricing after the page loads.
AVX FAI16J0664K-- technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Capacitance | 0.66 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.