
This AVX film capacitor has a capacitance of 1.5uF and a DC rated voltage of 1000VDC with a tolerance of 10%. It is designed for through hole mounting with a radial termination style and has a lead diameter of 0.8mm. The capacitor measures 32mm in length, 11mm in depth, and 20mm in height. It operates within a temperature range of -40 to 100 degrees Celsius and has a construction of plastic rectangular can with a dielectric of PP.
Sign in to ask questions about the AVX FB27A6K0155KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX FB27A6K0155KL technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 27.5 |
| Product Length (mm) | 32 |
| Product Depth (mm) | 11 |
| Product Height (mm) | 20 |
| Seated Plane Height (mm) | 20 |
| Lead Length (mm) | 15 |
| Size (mm) | 32 X 11 X 20 |
| Wire Form | Straight |
| Capacitance | 1.5uF |
| Voltage | 1000VDC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0423Ohm |
| Type | Power Film |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Construction | Plastic Rectangular Can |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8532250070 |
| Schedule B | 8532250070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for AVX FB27A6K0155KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.