
This AVX film capacitor has a capacitance of 10uF with a tolerance of 5% and a DC rated voltage of 800VDC. It is constructed in a plastic rectangular can and has a seated plane height of 37mm. The capacitor is designed for through hole mounting with a radial termination style and a lead diameter of 0.8mm. It operates within a temperature range of -40°C to 100°C.
Sign in to ask questions about the AVX FB27G6B0106JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX FB27G6B0106JC technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 27.5 |
| Product Length (mm) | 32 |
| Product Depth (mm) | 22 |
| Product Height (mm) | 37 |
| Seated Plane Height (mm) | 37 |
| Lead Length (mm) | 5 |
| Size (mm) | 32 X 22 X 37 |
| Wire Form | Straight |
| Capacitance | 10uF |
| Voltage | 800VDC |
| Tolerance | 5% |
| DC Rated Voltage | 800VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| ESR | 0.01Ohm |
| Type | Power Film |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Construction | Plastic Rectangular Can |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8532250070 |
| Schedule B | 8532250070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for AVX FB27G6B0106JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.