
This 20uF power film capacitor has a rated voltage of 700VDC and a tolerance of 20%. It has a capacitance of 20uF and an ESR of 0.007. The operating temperature range is -40 to 100 degrees Celsius. The capacitor is constructed in a plastic rectangular can and is available in a through-hole package.
AVX FB37J6A0206MC technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 1 |
| Terminal Pitch (mm) | 37.5 |
| Product Length (mm) | 42.5 |
| Product Depth (mm) | 28 |
| Product Height (mm) | 37 |
| Seated Plane Height (mm) | 37 |
| Lead Length (mm) | 5 |
| Size (mm) | 42.5 X 28 X 37 |
| Wire Form | Straight |
| Capacitance | 20uF |
| Voltage | 700VDC |
| Tolerance | 20% |
| DC Rated Voltage | 700VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.007Ohm |
| Type | Power Film |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Construction | Plastic Rectangular Can |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8532250070 |
| Schedule B | 8532250070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for AVX FB37J6A0206MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.