
This 20uF power film capacitor has a voltage rating of 550VDC and a tolerance of 10%. It is designed for use in through hole applications and has a seated plane height of 40mm. The capacitor is constructed with a plastic rectangular can and has a dielectric of polypropylene. It operates over a temperature range of -40°C to 100°C.
AVX FB37K6J0206KC technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 1 |
| Terminal Pitch (mm) | 37.5 |
| Product Length (mm) | 42.5 |
| Product Depth (mm) | 20 |
| Product Height (mm) | 40 |
| Seated Plane Height (mm) | 40 |
| Lead Length (mm) | 5 |
| Size (mm) | 42.5 X 20 X 40 |
| Wire Form | Straight |
| Capacitance | 20uF |
| Voltage | 550VDC |
| Tolerance | 10% |
| DC Rated Voltage | 550VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.007Ohm |
| Type | Power Film |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Construction | Plastic Rectangular Can |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8532250070 |
| Schedule B | 8532250070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX FB37K6J0206KC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.