
This AVX FB37K6J0206MC capacitor is a power film type with a capacitance of 20uF and a voltage rating of 550VDC. It has a tolerance of 20% and an ESR of 0.007. The capacitor is constructed in a plastic rectangular can and has a size of 42.5 X 20 X 40mm. It is rated for operation between -40°C and 100°C.
AVX FB37K6J0206MC technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 1 |
| Terminal Pitch (mm) | 37.5 |
| Product Length (mm) | 42.5 |
| Product Depth (mm) | 20 |
| Product Height (mm) | 40 |
| Seated Plane Height (mm) | 40 |
| Lead Length (mm) | 5 |
| Size (mm) | 42.5 X 20 X 40 |
| Wire Form | Straight |
| Capacitance | 20uF |
| Voltage | 550VDC |
| Tolerance | 20% |
| DC Rated Voltage | 550VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| ESR | 0.007Ohm |
| Type | Power Film |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Construction | Plastic Rectangular Can |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8532250070 |
| Schedule B | 8532250070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX FB37K6J0206MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.