
Power film capacitor with 15µF capacitance and 1000VDC rating. Features 10% tolerance, 0.008 Ohm ESR, and PP dielectric. Through-hole mounting with radial, straight leads on a 37.5mm pitch. Encased in a plastic rectangular can measuring 42.5 x 30 x 45mm, operating from -40°C to 100°C.
AVX FB37M6K0156KC technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 1.2 |
| Terminal Pitch (mm) | 37.5 |
| Product Length (mm) | 42.5 |
| Product Depth (mm) | 30 |
| Product Height (mm) | 45 |
| Seated Plane Height (mm) | 45 |
| Lead Length (mm) | 5 |
| Size (mm) | 42.5 X 30 X 45 |
| Wire Form | Straight |
| Capacitance | 15uF |
| Voltage | 1000VDC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.008Ohm |
| Type | Power Film |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Construction | Plastic Rectangular Can |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8532250070 |
| Schedule B | 8532250070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX FB37M6K0156KC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.