
The AVX FB52N6B0306KL is a power film capacitor with a capacitance of 30uF and a DC rated voltage of 800VDC. It has a tolerance of 10% and an ESR of 0.008. The capacitor is constructed in a plastic rectangular can and has a size of 57.5 X 30 X 45mm. It is designed for through hole mounting and has a seated plane height of 45mm. The AVX FB52N6B0306KL operates over a temperature range of -40 to 100 degrees Celsius.
AVX FB52N6B0306KL technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 1.2 |
| Terminal Pitch (mm) | 52.5 |
| Product Length (mm) | 57.5 |
| Product Depth (mm) | 30 |
| Product Height (mm) | 45 |
| Seated Plane Height (mm) | 45 |
| Lead Length (mm) | 15 |
| Size (mm) | 57.5 X 30 X 45 |
| Wire Form | Straight |
| Capacitance | 30uF |
| Voltage | 800VDC |
| Tolerance | 10% |
| DC Rated Voltage | 800VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.008Ohm |
| Type | Power Film |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Construction | Plastic Rectangular Can |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8532250070 |
| Schedule B | 8532250070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for AVX FB52N6B0306KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.