
The AVX FB52P6A0506KL is a power film capacitor with a capacitance of 50uF and a DC rated voltage of 700VDC. It has a tolerance of 10% and an ESR of 0.0055. The capacitor is constructed in a plastic rectangular can and has a size of 57.5 X 35 X 50mm. It is designed for through hole mounting and has a seated plane height of 50mm. The AVX FB52P6A0506KL operates over a temperature range of -40 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX FB52P6A0506KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 1.2 |
| Terminal Pitch (mm) | 52.5 |
| Product Length (mm) | 57.5 |
| Product Depth (mm) | 35 |
| Product Height (mm) | 50 |
| Seated Plane Height (mm) | 50 |
| Lead Length (mm) | 15 |
| Size (mm) | 57.5 X 35 X 50 |
| Wire Form | Straight |
| Capacitance | 50uF |
| Voltage | 700VDC |
| Tolerance | 10% |
| DC Rated Voltage | 700VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0055Ohm |
| Type | Power Film |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Construction | Plastic Rectangular Can |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8532250070 |
| Schedule B | 8532250070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for AVX FB52P6A0506KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.