This film capacitor from AVX features a capacitance of 100uF and a DC rated voltage of 2500V. It operates within a temperature range of -55C to 85C and has a length of 118mm. The capacitor has 2 terminals and is part of the FDBB series from AVX.
Checking distributor stock and pricing after the page loads.
AVX FDBB6P0107K-- technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 118 |
| Manufacturer Series | FD |
| Capacitance | 100 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 2500 |
| Series | FDBB |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.