This 15uF film capacitor has a rated voltage of 800VDC and a tolerance of 10%. It features a polypropylene dielectric and an ESR of 0.0105. The capacitor is designed for through hole mounting and has a size of 42.5 x 20 x 40mm. It operates within a temperature range of -40 to 100 degrees Celsius.
AVX FE37H6B0156KA technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Lead Diameter (mm) | 1.2 |
| Terminal Pitch (mm) | 37.5 |
| Product Length (mm) | 42.5 |
| Product Depth (mm) | 20 |
| Product Height (mm) | 40 |
| Seated Plane Height (mm) | 40 |
| Lead Length (mm) | 5 |
| Size (mm) | 42.5 X 20 X 40 |
| Capacitance | 15uF |
| Voltage | 800VDC |
| Tolerance | 10% |
| DC Rated Voltage | 800VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0105Ohm |
| Type | Power Film |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8532250080 |
| Schedule B | 8532250080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for AVX FE37H6B0156KA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.