Cap Film 6030uF 1000V PP 10% (340 X 100 X 455mm) Bracket Mount Aluminum Rectangular Can 85°C Automotive
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Width | 100 |
| Length | 430 |
| Capacitance | 6030 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 455 |
| REACH | Compliant |
| Military Spec | False |