AVX's FFLC32FMC7017 is a film capacitor with a maximum operating temperature of 85 degrees Celsius, a minimum operating temperature of -40 degrees Celsius, and a capacitance of 7010 microfarads. It has a DC rated voltage of 1000 volts and is available in a 4-terminal bracket mount package with dimensions of 150mm in width, 430mm in length, and 315mm in height.
AVX FFLC32FMC7017 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Width | 150 |
| Length | 430 |
| Capacitance | 7010 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 315 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX FFLC32FMC7017 to view detailed technical specifications.
No datasheet is available for this part.