AVX FFLC36FMB1718 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Width | 150 |
| Length | 430 |
| Capacitance | 17100 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 900 |
| Height | 595 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX FFLC36FMB1718 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.