This film capacitor features a 4-terminal design with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a capacitance of 7010 microfarads and is rated for a DC voltage of 1350 volts. The capacitor measures 175mm in width, 430mm in length, and 455mm in height.
AVX FFLC44MME7017 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Width | 175 |
| Length | 430 |
| Capacitance | 7010 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1350 |
| Height | 455 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX FFLC44MME7017 to view detailed technical specifications.
No datasheet is available for this part.