Cap Film 165.8uF 400VAC PP 10% (116 X 190mm) Stud Mount Aluminum Cylindrical Can 85°C Box
AVX FLBE6I1656K03 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 200 |
| Manufacturer Series | FLB |
| Capacitance | 165.8 |
| Capacitor Type | FILM CAPACITOR |
| Series | FLB |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX FLBE6I1656K03 to view detailed technical specifications.
No datasheet is available for this part.