Cap Film 2.5uF 1300V PP 5% (72 X 52mm) Chassis Mount Plastic Cylindrical Can 85°C Bulk
AVX FPX86P0255J-- technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Capacitance | 2.5 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1300 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.25.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX FPX86P0255J-- to view detailed technical specifications.
No datasheet is available for this part.