Cap Film 2uF 2000V PP 5% (72 X 62mm) Chassis Mount Plastic Cylindrical Can 85°C Bulk
AVX FPX86X0205J- technical specifications.
| Capacitance | 2uF |
| Voltage | 2000VDC|850VAC |
| Tolerance | 5% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 850VAC |
| Type | Power Film |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Chassis Mount |
| Termination Style | Screw Terminal |
| Construction | Plastic Cylindrical Can |
| Size | 72 X 62mm |
Download the complete datasheet for AVX FPX86X0205J- to view detailed technical specifications.
No datasheet is available for this part.