AVX FPX86X0405J technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Length | 62 |
| Manufacturer Series | FPX |
| Capacitance | 4 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 2000 |
| Series | FPX |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX FPX86X0405J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.