The AVX FPY86X0405J-- film capacitor has a capacitance of 4uF and a DC rated voltage of 2000V. It operates within a temperature range of -40 to 85 degrees Celsius. The capacitor is a 2-terminal device with a length of 62mm. It is part of the FPX series from AVX.
AVX FPY86X0405J-- technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 62 |
| Manufacturer Series | FPY |
| Capacitance | 4 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 2000 |
| Series | FPX |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX FPY86X0405J-- to view detailed technical specifications.
No datasheet is available for this part.