Cap Ceramic 0.0068uF 25V X7R 10% Pad SMD 1206 FlexiTerm 125°C Automotive T/R
Checking distributor stock and pricing after the page loads.
AVX FS063C682K4Z2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.0068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | FS |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |