The AVX FS065C682M4Z2A is a multilayer ceramic capacitor with a capacitance of 0.0068uF and a DC rated voltage of 50V. It has a 1206 package type and a width of 1.6mm. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a passive component and a type of ceramic capacitor.
Checking distributor stock and pricing after the page loads.
AVX FS065C682M4Z2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.0068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | FS |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |