The GH0158331MA6N is a ceramic capacitor from AVX with a capacitance of 0.33uF and a DC rated voltage of 50V. It has a compact 0202 package and operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is designed for use in a variety of applications, including general electronics.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.381 |
| Length | 0.381 |
| Manufacturer Series | GH |
| Capacitance | 0.00033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.178 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.23.00.20 |
| REACH | Compliant |
| Military Spec | True |