This 0.0001uF ceramic capacitor is a 50V component with a maximum operating temperature of 125 degrees Celsius. It has a width of 0.381 inches and a length of 0.381 inches. The capacitor is a ROHS compliant chip type. It is rated for operation between -55 and 125 degrees Celsius.
Sign in to ask questions about the AVX GH015Z101KA6N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX GH015Z101KA6N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.381 |
| Length | 0.381 |
| Capacitance | 0.0001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.178 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.23.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX GH015Z101KA6N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.