This 0.14uF array/network capacitor from AVX features a DC rated voltage of 50V and is designed for surface mount applications. The capacitor is part of the GH series and has a capacitance of 0.00014F. It is a single-element device with three functions and is suitable for use in isolated and bused applications.
Checking distributor stock and pricing after the page loads.
AVX GHC258141PA6N technical specifications.
| Number of Terminals | 6 |
| Width | 0.508 |
| Length | 1.65 |
| Number of Functions | 3 |
| Number of Elements | 1 |
| Manufacturer Series | GH |
| Capacitance | 0.00014 |
| Capacitor Type | ARRAY/NETWORK CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |