Cap Ceramic 140pF 50VDC 0% to 100% SMD Waffle Pack 4Capacitor
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 8 |
| Width | 0.508 |
| Length | 2.29 |
| Number of Functions | 4 |
| Number of Elements | 1 |
| Manufacturer Series | GH |
| Capacitance | 0.00014 |
| Capacitor Type | ARRAY/NETWORK CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |